


SS8050 | |
|---|---|
DigiKey Part Number | 5399-SS8050TR-ND - Tape & Reel (TR) 5399-SS8050CT-ND - Cut Tape (CT) 5399-SS8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8050 |
Description | TRANS NPN 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,93800 Kč | 9,38 Kč |
| 100 | 0,57140 Kč | 57,14 Kč |
| 500 | 0,40836 Kč | 204,18 Kč |
| 1 000 | 0,35496 Kč | 354,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28662 Kč | 859,86 Kč |
| 6 000 | 0,25194 Kč | 1 511,64 Kč |
| 9 000 | 0,23418 Kč | 2 107,62 Kč |
| 15 000 | 0,21419 Kč | 3 212,85 Kč |
| 21 000 | 0,20232 Kč | 4 248,72 Kč |
| 30 000 | 0,19076 Kč | 5 722,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









