Diode 40 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS54

DigiKey Part Number
5399-SS54TR-ND - Tape & Reel (TR)
5399-SS54CT-ND - Cut Tape (CT)
5399-SS54DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS54
Description
DIODE SCHOTTKY 40V 5A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,48200 Kč24,82 Kč
1001,53080 Kč153,08 Kč
5001,11410 Kč557,05 Kč
1 0000,97854 Kč978,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,86405 Kč1 728,10 Kč
4 0000,76738 Kč3 069,52 Kč
6 0000,71802 Kč4 308,12 Kč
10 0000,66248 Kč6 624,80 Kč
14 0000,62952 Kč8 813,28 Kč
20 0000,59748 Kč11 949,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč