
LM2596S-5.0 | |
|---|---|
DigiKey Part Number | 5399-LM2596S-5.0TR-ND - Tape & Reel (TR) 5399-LM2596S-5.0CT-ND - Cut Tape (CT) 5399-LM2596S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-5.0 |
Description | STEP-DOWN TYPE 4.5V~40V 3A 4.8V~ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 100 | 8,98080 Kč | 898,08 Kč |
| 250 | 8,37484 Kč | 2 093,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,79788 Kč | 6 238,30 Kč |
| 1 600 | 7,53382 Kč | 12 054,11 Kč |
| 2 400 | 7,40153 Kč | 17 763,67 Kč |
| 4 000 | 7,25497 Kč | 29 019,88 Kč |
| 5 600 | 7,16936 Kč | 40 148,42 Kč |
| 8 000 | 7,08696 Kč | 56 695,68 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










