
FS8205A | |
|---|---|
DigiKey Part Number | 5272-FS8205ATR-ND - Tape & Reel (TR) 5272-FS8205ACT-ND - Cut Tape (CT) 5272-FS8205ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS8205A |
Description | DUAL N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer EVVO | Gate Charge (Qg) (Max) @ Vgs 17.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 910pF @ 20V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel, Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 27mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31776 Kč | 1 158,88 Kč |
| 1 000 | 2,05717 Kč | 2 057,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72527 Kč | 5 175,81 Kč |
| 6 000 | 1,55777 Kč | 9 346,62 Kč |
| 9 000 | 1,47236 Kč | 13 251,24 Kč |
| 15 000 | 1,37632 Kč | 20 644,80 Kč |
| 21 000 | 1,31942 Kč | 27 707,82 Kč |
| 30 000 | 1,26412 Kč | 37 923,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










