
DW01 | |
|---|---|
DigiKey Part Number | 5272-DW01TR-ND - Tape & Reel (TR) 5272-DW01CT-ND - Cut Tape (CT) 5272-DW01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW01 |
Description | BATTERY PROTECTION IC IN A SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Battery Pack Voltage 1.5V ~ 9V |
Manufacturer EVVO | Voltage - Supply (Max) 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case SOT-23-6 |
Number of Cells 1 | Supplier Device Package SOT-23-6 |
Fault Protection Over Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72232 Kč | 180,58 Kč |
| 500 | 0,67656 Kč | 338,28 Kč |
| 1 000 | 0,63897 Kč | 638,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59263 Kč | 1 777,89 Kč |
| 6 000 | 0,56996 Kč | 3 419,76 Kč |
| 9 000 | 0,55857 Kč | 5 027,13 Kč |
| 15 000 | 0,54598 Kč | 8 189,70 Kč |
| 21 000 | 0,53861 Kč | 11 310,81 Kč |
| 30 000 | 0,53153 Kč | 15 945,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








