Charger IC Lithium Ion SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP4057

DigiKey Part Number
5272-TP4057TR-ND - Tape & Reel (TR)
5272-TP4057CT-ND - Cut Tape (CT)
5272-TP4057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP4057
Description
SOT23-6 BATTERY MANAGEMENT ICS R
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
EVVO
Battery Pack Voltage
4.24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.5V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 85°C
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
SOT-23-6
Programmable Features
Current, Timer, Voltage
Supplier Device Package
SOT-23-6
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,42720 Kč60,68 Kč
1002,06620 Kč206,62 Kč
2501,89484 Kč473,71 Kč
5001,79070 Kč895,35 Kč
1 0001,70483 Kč1 704,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59886 Kč4 796,58 Kč
6 0001,54703 Kč9 282,18 Kč
9 0001,52107 Kč13 689,63 Kč
15 0001,49231 Kč22 384,65 Kč
21 0001,47550 Kč30 985,50 Kč
30 0001,45934 Kč43 780,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč