Battery Battery Protection IC Lithium Ion SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW01

DigiKey Part Number
5399-DW01TR-ND - Tape & Reel (TR)
5399-DW01CT-ND - Cut Tape (CT)
5399-DW01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW01
Description
1.5V~10V LITHIUM-ION/POLYMER 1 S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,60480 Kč15,12 Kč
1000,50190 Kč50,19 Kč
2500,45188 Kč112,97 Kč
5000,42122 Kč210,61 Kč
1 0000,39623 Kč396,23 Kč
2 5000,36973 Kč924,33 Kč
5 0000,35382 Kč1 769,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34069 Kč3 406,90 Kč
20 0000,32989 Kč6 597,80 Kč
30 0000,32448 Kč9 734,40 Kč
50 0000,31849 Kč15 924,50 Kč
70 0000,31499 Kč22 049,30 Kč
100 0000,31162 Kč31 162,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč