
TPS613222ADBVT | |
|---|---|
DigiKey Part Number | 296-49468-2-ND - Tape & Reel (TR) 296-49468-1-ND - Cut Tape (CT) 296-49468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613222ADBVT |
Description | IC REG BOOST 5V 2.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613222ADBVT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,03940 Kč | 3 009,85 Kč |
| 500 | 11,54344 Kč | 5 771,72 Kč |
| 750 | 11,29468 Kč | 8 471,01 Kč |
| 1 250 | 11,01908 Kč | 13 773,85 Kč |
| 1 750 | 10,85813 Kč | 19 001,73 Kč |
| 2 500 | 10,70327 Kč | 26 758,17 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











