
TP4057 | |
|---|---|
DigiKey Part Number | 4518-TP4057TR-ND - Tape & Reel (TR) 4518-TP4057CT-ND - Cut Tape (CT) 4518-TP4057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP4057 |
Description | SOT23-6 BATTERY MANAGEMENT ICS R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Category | Charge Current - Max 500mA |
Manufacturer UMW | Battery Pack Voltage 4.24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case SOT-23-6 |
Programmable Features Current, Timer, Voltage | Supplier Device Package SOT-23-6 |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 250 | 2,43912 Kč | 609,78 Kč |
| 500 | 2,31020 Kč | 1 155,10 Kč |
| 1 000 | 2,20416 Kč | 2 204,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07278 Kč | 6 218,34 Kč |
| 6 000 | 2,00853 Kč | 12 051,18 Kč |
| 9 000 | 1,97633 Kč | 17 786,97 Kč |
| 15 000 | 1,94066 Kč | 29 109,90 Kč |
| 21 000 | 1,91984 Kč | 40 316,64 Kč |
| 30 000 | 1,89978 Kč | 56 993,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










