
S-8240ADQ-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ADQ-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ADQ-M6T1UCT-ND - Cut Tape (CT) 1662-S-8240ADQ-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ADQ-M6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,76760 Kč | 269,19 Kč |
| 100 | 9,44070 Kč | 944,07 Kč |
| 250 | 8,80656 Kč | 2 201,64 Kč |
| 500 | 8,42524 Kč | 4 212,62 Kč |
| 1 000 | 8,11069 Kč | 8 110,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72236 Kč | 23 167,08 Kč |
| 6 000 | 7,53233 Kč | 45 193,98 Kč |
| 9 000 | 7,43714 Kč | 66 934,26 Kč |
| 15 000 | 7,33173 Kč | 109 975,95 Kč |
| 21 000 | 7,27009 Kč | 152 671,89 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










