
CP2102N-A02-GQFN28 | |
|---|---|
DigiKey Part Number | 336-5889-ND |
Manufacturer | |
Manufacturer Product Number | CP2102N-A02-GQFN28 |
Description | IC USB TO UART BRIDGE QFN28 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102N-A02-GQFN28 Models |
Category | Interface UART |
Manufacturer Silicon Labs | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 9.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 28-QFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 73 | 68,54836 Kč | 5 004,03 Kč |
| 146 | 65,59000 Kč | 9 576,14 Kč |
| 292 | 63,16298 Kč | 18 443,59 Kč |
| 511 | 61,52538 Kč | 31 439,47 Kč |
| 1 022 | 59,82725 Kč | 61 143,45 Kč |
| 2 555 | 58,03938 Kč | 148 290,62 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |










