



EVQ-P7L01P | |
|---|---|
DigiKey Part Number | P16769TR-ND - Tape & Reel (TR) P16769CT-ND - Cut Tape (CT) P16769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7L01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7L01P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 250 | 4,24244 Kč | 1 060,61 Kč |
| 500 | 4,00306 Kč | 2 001,53 Kč |
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| 2 500 | 3,51002 Kč | 8 775,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36027 Kč | 16 801,35 Kč |
| 10 000 | 3,19438 Kč | 31 943,80 Kč |
| 15 000 | 3,10581 Kč | 46 587,15 Kč |
| 25 000 | 3,00285 Kč | 75 071,25 Kč |
| 35 000 | 2,94012 Kč | 102 904,20 Kč |
| 50 000 | 2,87785 Kč | 143 892,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











