


SRF0504-191Y | |
|---|---|
DigiKey Part Number | SRF0504-191YTR-ND - Tape & Reel (TR) SRF0504-191YCT-ND - Cut Tape (CT) SRF0504-191YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0504-191Y |
Description | CMC 600PH 5A 2LN 190 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 190 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0504-191Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 190 Ohms @ 100 MHz | |
Inductance @ Frequency | 600 nH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,64560 Kč | 491,14 Kč |
| 50 | 18,52440 Kč | 926,22 Kč |
| 100 | 17,46610 Kč | 1 746,61 Kč |
| 250 | 16,15924 Kč | 4 039,81 Kč |
| 500 | 15,23698 Kč | 7 618,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,94939 Kč | 13 949,39 Kč |
| 2 000 | 13,91433 Kč | 27 828,66 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











