



BG301-03-A-0540-L-B | |
|---|---|
DigiKey Part Number | 2073-BG301-03-A-0540-L-BTR-ND - Tape & Reel (TR) 2073-BG301-03-A-0540-L-BCT-ND - Cut Tape (CT) 2073-BG301-03-A-0540-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG301-03-A-0540-L-B |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG301-03-A-0540-L-B Models |
Category | Contact Length - Mating 0.213" (5.40mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 100 | 7,56010 Kč | 756,01 Kč |
| 500 | 6,74634 Kč | 3 373,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42391 Kč | 6 423,91 Kč |
| 2 000 | 6,11713 Kč | 12 234,26 Kč |
| 3 000 | 5,94458 Kč | 17 833,74 Kč |
| 5 000 | 5,73418 Kč | 28 670,90 Kč |
| 7 000 | 5,59964 Kč | 39 197,48 Kč |
| 10 000 | 5,46055 Kč | 54 605,50 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











