
SN74LVC2T45QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-29577-2-ND - Tape & Reel (TR) 296-29577-1-ND - Cut Tape (CT) 296-29577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45QDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45QDCURQ1 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Series | Data Rate 420Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,26116 Kč | 3 065,29 Kč |
| 500 | 11,82272 Kč | 5 911,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83665 Kč | 32 509,95 Kč |
| 6 000 | 10,58705 Kč | 63 522,30 Kč |
| 9 000 | 10,46202 Kč | 94 158,18 Kč |
| 15 000 | 10,32354 Kč | 154 853,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











