
SL-108-TT-11 | |
|---|---|
DigiKey Part Number | SAM1109-08-ND |
Manufacturer | |
Manufacturer Product Number | SL-108-TT-11 |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-108-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 100 | 27,74680 Kč | 2 774,68 Kč |
| 500 | 24,76672 Kč | 12 383,36 Kč |
| 1 000 | 23,58453 Kč | 23 584,53 Kč |
| 5 000 | 21,05436 Kč | 105 271,80 Kč |
| 10 000 | 20,05057 Kč | 200 505,70 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



















