
SL-129-TT-11 | |
|---|---|
DigiKey Part Number | SAM1109-29-ND |
Manufacturer | |
Manufacturer Product Number | SL-129-TT-11 |
Description | CONN RCPT 29POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-129-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 96,12900 Kč | 961,29 Kč |
| 100 | 81,70530 Kč | 8 170,53 Kč |
| 500 | 72,93572 Kč | 36 467,86 Kč |
| 1 000 | 69,45739 Kč | 69 457,39 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |









