
SL-127-TT-11 | |
|---|---|
DigiKey Part Number | SAM1109-27-ND |
Manufacturer | |
Manufacturer Product Number | SL-127-TT-11 |
Description | CONN RCPT 27POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-127-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 90,31200 Kč | 903,12 Kč |
| 100 | 76,76030 Kč | 7 676,03 Kč |
| 500 | 68,52026 Kč | 34 260,13 Kč |
| 1 000 | 65,25212 Kč | 65 252,12 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |









