31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-131-TT-11

DigiKey Part Number
SAM1109-31-ND
Manufacturer
Manufacturer Product Number
SL-131-TT-11
Description
CONN RCPT 31POS 0.1 TIN PCB
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-131-TT-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.132" (3.35mm)
Connector Type
Contact Length - Post
0.108" (2.75mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,92400 Kč1 019,24 Kč
10086,62300 Kč8 662,30 Kč
50077,32598 Kč38 662,99 Kč
1 00073,63810 Kč73 638,10 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 578
Unit Price: 93,23000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 260
Unit Price: 116,54000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 113,18000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 260
Unit Price: 109,82000 Kč
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 260
Unit Price: 106,25000 Kč