Connector Header Through Hole 29 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-129-G-F

DigiKey Part Number
SAM1001-29-ND
Manufacturer
Manufacturer Product Number
BBL-129-G-F
Description
CONN HEADER VERT 29POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 29 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-129-G-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.332" (8.43mm)
Part Status
Active
Insulation Height
0.085" (2.15mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,37000 Kč382,37 Kč
10324,88100 Kč3 248,81 Kč
100276,16990 Kč27 616,99 Kč
500246,55096 Kč123 275,48 Kč
Manufacturers Standard Package
Unit Price without VAT:382,37000 Kč
Unit Price with VAT:462,66770 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1630
Unit Price: 245,47000 Kč
CONN HEADER VERT 1POS
In-Stock: 181
Unit Price: 22,68000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1008
Unit Price: 37,80000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 181
Unit Price: 52,29000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 520
Unit Price: 66,56000 Kč