Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-101-G-F

DigiKey Part Number
SAM1001-01-ND
Manufacturer
Manufacturer Product Number
BBL-101-G-F
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
BBL-101-G-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.332" (8.43mm)
Part Status
Active
Insulation Height
0.085" (2.15mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Rows
1
Contact Finish - Post
Nickel
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
10016,34480 Kč1 634,48 Kč
50014,58774 Kč7 293,87 Kč
1 00013,89123 Kč13 891,23 Kč
5 00012,40037 Kč62 001,85 Kč
10 00011,80900 Kč118 090,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1630
Unit Price: 245,47000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1008
Unit Price: 37,80000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 181
Unit Price: 52,29000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 520
Unit Price: 66,56000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 181
Unit Price: 80,42000 Kč