Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG68W-2

DigiKey Part Number
1497-1219-2-ND - Tape & Reel (TR)
1497-1219-1-ND - Cut Tape (CT)
1497-1219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG68W-2
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG68W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
0.80mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-AG1-2897QT Brightek (QTB)9 7341516-QBLP595-AG1-2897CT-ND5,25000 KčSimilar
SML-A12P8TT86Rohm Semiconductor1846-1158-1-ND8,61000 KčSimilar
In-Stock: 86 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,61220 Kč261,22 Kč
5002,10148 Kč1 050,74 Kč
1 0001,93224 Kč1 932,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,78798 Kč3 575,96 Kč
4 0001,66514 Kč6 660,56 Kč
6 0001,60204 Kč9 612,24 Kč
10 0001,53063 Kč15 306,30 Kč
14 0001,48810 Kč20 833,40 Kč
20 0001,44657 Kč28 931,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč