
XZMYK68W-2 | |
|---|---|
DigiKey Part Number | 1497-1198-2-ND - Tape & Reel (TR) 1497-1198-1-ND - Cut Tape (CT) 1497-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK68W-2 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK68W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-YA-2897 | QT Brightek (QTB) | 4 362 | 1516-QBLP595-YA-2897CT-ND | 0,21000 Kč | Similar |
| SML-A12WTT86J | Rohm Semiconductor | 75 | 846-1174-1-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,28880 Kč | 228,88 Kč |
| 500 | 1,83396 Kč | 916,98 Kč |
| 1 000 | 1,68320 Kč | 1 683,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,55448 Kč | 3 108,96 Kč |
| 4 000 | 1,44493 Kč | 5 779,72 Kč |
| 6 000 | 1,38860 Kč | 8 331,60 Kč |
| 10 000 | 1,32485 Kč | 13 248,50 Kč |
| 14 000 | 1,28686 Kč | 18 016,04 Kč |
| 20 000 | 1,24979 Kč | 24 995,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











