
SML-A12WTT86J | |
|---|---|
DigiKey Part Number | 846-1174-2-ND - Tape & Reel (TR) 846-1174-1-ND - Cut Tape (CT) 846-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12WTT86J |
Description | LED YELLOW CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12WTT86J Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12WTT86 | Rohm Semiconductor | 375 | 846-SML-A12WTT86CT-ND | 11,13000 Kč | Parametric Equivalent |
| SML-A12Y8TT86 | Rohm Semiconductor | 20 576 | SML-A12Y8TT86CT-ND | 8,82000 Kč | Parametric Equivalent |
| QBLP617-Y5 | QT Brightek (QTB) | 3 831 | 1516-QBLP617-Y5CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 500 | 3,08376 Kč | 1 541,88 Kč |
| 1 000 | 2,85048 Kč | 2 850,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54979 Kč | 7 649,37 Kč |
| 6 000 | 2,39636 Kč | 14 378,16 Kč |
| 9 000 | 2,31760 Kč | 20 858,40 Kč |
| 15 000 | 2,22862 Kč | 33 429,30 Kč |
| 21 000 | 2,17566 Kč | 45 688,86 Kč |
| 30 000 | 2,12400 Kč | 63 720,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


