
QBLP617-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-Y5TR-ND - Tape & Reel (TR) 1516-QBLP617-Y5CT-ND - Cut Tape (CT) 1516-QBLP617-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-Y5 |
Description | LED YELLOW CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-Y5 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 3,12030 Kč | 312,03 Kč |
| 500 | 2,52396 Kč | 1 261,98 Kč |
| 1 000 | 2,32700 Kč | 2 327,00 Kč |
| 2 000 | 2,15912 Kč | 4 318,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,01623 Kč | 8 064,92 Kč |
| 8 000 | 1,89491 Kč | 15 159,28 Kč |
| 12 000 | 1,83264 Kč | 21 991,68 Kč |
| 20 000 | 1,76227 Kč | 35 245,40 Kč |
| 28 000 | 1,72040 Kč | 48 171,20 Kč |
| 40 000 | 1,67955 Kč | 67 182,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

