Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA132UA/2K5

DigiKey Part Number
296-38948-2-ND - Tape & Reel (TR)
296-38948-1-ND - Cut Tape (CT)
296-38948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA132UA/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA132UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
160µA
Mfr
Current - Output / Channel
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
300 kHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
75 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8274ARMZAnalog Devices Inc.249AD8274ARMZ-ND12,23000 KčSimilar
AD8278ARMZAnalog Devices Inc.468AD8278ARMZ-ND11,15000 KčSimilar
AD8278ARZAnalog Devices Inc.243AD8278ARZ-ND11,48000 KčSimilar
AD8278BRZAnalog Devices Inc.83AD8278BRZ-ND16,30000 KčSimilar
AD8677ARZAnalog Devices Inc.48AD8677ARZ-ND10,69000 KčSimilar
In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
2549,21080 Kč1 230,27 Kč
10044,31630 Kč4 431,63 Kč
25041,98256 Kč10 495,64 Kč
50041,44376 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,80678 Kč109 516,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč