



TS01ABE | |
|---|---|
DigiKey Part Number | CKC5120-ND |
Manufacturer | |
Manufacturer Product Number | TS01ABE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS01ABE Models |
Category | Actuator Length 3.10mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571984-1 | TE Connectivity ALCOSWITCH Switches | 4 960 | 450-1622-ND | 304,47000 Kč | Similar |
| 48BFSP1M6QT | Grayhill Inc. | 280 | 48BFSP1M6QT-ND | 139,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 171,91100 Kč | 1 719,11 Kč |
| 25 | 159,24880 Kč | 3 981,22 Kč |
| 100 | 142,34960 Kč | 14 234,96 Kč |
| 300 | 131,07370 Kč | 39 322,11 Kč |
| 500 | 126,47264 Kč | 63 236,32 Kč |
| 1 000 | 120,85294 Kč | 120 852,94 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |











