



48BFSP1M6QT | |
|---|---|
DigiKey Part Number | 48BFSP1M6QT-ND |
Manufacturer | |
Manufacturer Product Number | 48BFSP1M6QT |
Description | SWITCH SLIDE SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 3.10mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 3.05mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 116,20300 Kč | 1 162,03 Kč |
| 25 | 107,62720 Kč | 2 690,68 Kč |
| 100 | 96,04910 Kč | 9 604,91 Kč |
| 250 | 89,44476 Kč | 22 361,19 Kč |
| 500 | 85,02384 Kč | 42 511,92 Kč |
| 1 000 | 81,08714 Kč | 81 087,14 Kč |
| 2 500 | 76,58659 Kč | 191 466,48 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |

