



1571984-1 | |
|---|---|
DigiKey Part Number | 450-1622-ND |
Manufacturer | |
Manufacturer Product Number | 1571984-1 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1571984-1 Models |
Category | Contact Material Copper |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -20°C ~ 80°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 150 ~ 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 2.79mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| 10 | 252,03900 Kč | 2 520,39 Kč |
| 25 | 233,58160 Kč | 5 839,54 Kč |
| 100 | 209,20940 Kč | 20 920,94 Kč |
| 250 | 195,59972 Kč | 48 899,93 Kč |
| 500 | 186,60166 Kč | 93 300,83 Kč |
| 1 000 | 178,66652 Kč | 178 666,52 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |


