21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13D-M3/I

DigiKey Part Number
SMBJ13D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ13D-M3/IGICT-ND - Cut Tape (CT)
SMBJ13D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13D-M3/I
Description
TVS DIODE 13VWM 21.2VC DO214AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ13A-E3/5BVishay General Semiconductor - Diodes Division5 543SMBJ13A-E3/5BGICT-ND11,68000 KčSimilar
In-Stock: 10 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,07300 Kč100,73 Kč
1006,48190 Kč648,19 Kč
5004,93108 Kč2 465,54 Kč
1 0004,43054 Kč4 430,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,76207 Kč12 038,62 Kč
6 4003,44660 Kč22 058,24 Kč
9 6003,28585 Kč31 544,16 Kč
16 0003,10519 Kč49 683,04 Kč
22 4002,99823 Kč67 160,35 Kč
32 0002,89428 Kč92 616,96 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč