P-Channel 30 V 12.6A (Tc) 4.8W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4435FDY-T1-GE3

DigiKey Part Number
SI4435FDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4435FDY-T1-GE3CT-ND - Cut Tape (CT)
SI4435FDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4435FDY-T1-GE3
Description
MOSFET P-CH 30V 12.6A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 12.6A (Tc) 4.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4435FDY-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
4.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,09400 Kč100,94 Kč
1006,50270 Kč650,27 Kč
5004,94942 Kč2 474,71 Kč
1 0004,44806 Kč4 448,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,90482 Kč9 762,05 Kč
5 0003,56871 Kč17 843,55 Kč
7 5003,39744 Kč25 480,80 Kč
12 5003,20496 Kč40 062,00 Kč
17 5003,09098 Kč54 092,15 Kč
25 0002,98019 Kč74 504,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč