


MMDL914T1G | |
|---|---|
DigiKey Part Number | MMDL914T1GOSTR-ND - Tape & Reel (TR) MMDL914T1GOSCT-ND - Cut Tape (CT) MMDL914T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL914T1G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL914T1G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-7-F | Diodes Incorporated | 552 | 1N4148WS-FDICT-ND | 0,14000 Kč | Direct |
| 1N4148WS | Diotec Semiconductor | 14 | 4878-1N4148WSCT-ND | 0,10000 Kč | Similar |
| 1N4148WS_R1_00001 | Panjit International Inc. | 235 | 3757-1N4148WS_R1_00001CT-ND | 0,09000 Kč | Similar |
| BAS316WS | Diotec Semiconductor | 375 | 4878-BAS316WSCT-ND | 0,13000 Kč | Similar |
| BAV19WS-E3-08 | Vishay General Semiconductor - Diodes Division | 2 661 | 112-BAV19WS-E3-08CT-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76372 Kč | 381,86 Kč |
| 1 000 | 0,66779 Kč | 667,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50463 Kč | 1 513,89 Kč |
| 6 000 | 0,44707 Kč | 2 682,42 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |











