
BAV19WS-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAV19WS-E3-08TR-ND - Tape & Reel (TR) 112-BAV19WS-E3-08CT-ND - Cut Tape (CT) 112-BAV19WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-E3-08 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS-E3-08 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19WS-7-F | Diodes Incorporated | 497 | BAV19WS-FDICT-ND | 5,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 100 | 3,08870 Kč | 308,87 Kč |
| 500 | 2,29118 Kč | 1 145,59 Kč |
| 1 000 | 2,03320 Kč | 2 033,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70452 Kč | 5 113,56 Kč |
| 6 000 | 1,53865 Kč | 9 231,90 Kč |
| 9 000 | 1,45407 Kč | 13 086,63 Kč |
| 15 000 | 1,35897 Kč | 20 384,55 Kč |
| 21 000 | 1,30262 Kč | 27 355,02 Kč |
| 30 000 | 1,24785 Kč | 37 435,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

