


BAV19WS-7-F | |
|---|---|
DigiKey Part Number | BAV19WS-FDITR-ND - Tape & Reel (TR) BAV19WS-FDICT-ND - Cut Tape (CT) BAV19WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-7-F |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19WS-E3-08 | Vishay General Semiconductor - Diodes Division | 2 661 | 112-BAV19WS-E3-08CT-ND | 8,13000 Kč | Direct |
| BAV19WS_R1_00001 | Panjit International Inc. | 15 250 | 3757-BAV19WS_R1_00001CT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 100 | 2,22530 Kč | 222,53 Kč |
| 500 | 1,63424 Kč | 817,12 Kč |
| 1 000 | 1,44299 Kč | 1 442,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11028 Kč | 3 330,84 Kč |
| 6 000 | 0,99623 Kč | 5 977,38 Kč |
| 9 000 | 0,93801 Kč | 8 442,09 Kč |
| 15 000 | 0,87257 Kč | 13 088,55 Kč |
| 21 000 | 0,83378 Kč | 17 509,38 Kč |
| 30 000 | 0,79606 Kč | 23 881,80 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










