Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS_R1_00001

DigiKey Part Number
3757-BAV19WS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV19WS_R1_00001CT-ND - Cut Tape (CT)
3757-BAV19WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WS_R1_00001
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,59600 Kč15,96 Kč
1000,98480 Kč98,48 Kč
5000,70974 Kč354,87 Kč
1 0000,62007 Kč620,07 Kč
2 0000,54396 Kč1 087,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46133 Kč2 306,65 Kč
10 0000,41001 Kč4 100,10 Kč
15 0000,38380 Kč5 757,00 Kč
25 0000,35432 Kč8 858,00 Kč
35 0000,33683 Kč11 789,05 Kč
50 0000,31982 Kč15 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč