Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050863-5

DigiKey Part Number
A32371-ND
Manufacturer
Manufacturer Product Number
5050863-5
Description
CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050863-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.052" (1.32mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.070" (1.77mm)
Series
Socket Depth
0.247" (6.27mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Closed Bottom
Length - Overall
0.260" (6.60mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 601
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,62300 Kč176,23 Kč
2516,50920 Kč412,73 Kč
5015,72080 Kč786,04 Kč
10014,97010 Kč1 497,01 Kč
25014,03160 Kč3 507,90 Kč
50013,36128 Kč6 680,64 Kč
2 00012,11601 Kč24 232,02 Kč
4 00011,53789 Kč46 151,56 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč