
S1M | |
|---|---|
DigiKey Part Number | S1MFSTR-ND - Tape & Reel (TR) S1MFSCT-ND - Cut Tape (CT) S1MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M-13-F | Diodes Incorporated | 369 788 | S1M-FDICT-ND | 4,83000 Kč | Direct |
| S1J-13-F | Diodes Incorporated | 178 811 | S1J-FDICT-ND | 5,04000 Kč | Similar |
| S1K-13-F | Diodes Incorporated | 57 129 | S1K-FDICT-ND | 5,46000 Kč | Similar |
| STTH110A | STMicroelectronics | 24 538 | 497-11391-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,03722 Kč | 1 018,61 Kč |
| 1 000 | 1,80436 Kč | 1 804,36 Kč |
| 2 000 | 1,60803 Kč | 3 216,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,21755 Kč | 9 131,62 Kč |
| 15 000 | 1,10710 Kč | 16 606,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











