
LM358ADT | |
|---|---|
DigiKey Part Number | 497-1590-2-ND - Tape & Reel (TR) 497-1590-1-ND - Cut Tape (CT) 497-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 100 | 3,29460 Kč | 329,46 Kč |
| 250 | 3,03716 Kč | 759,29 Kč |
| 500 | 2,88176 Kč | 1 440,88 Kč |
| 1 000 | 2,75368 Kč | 2 753,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,61854 Kč | 6 546,35 Kč |
| 5 000 | 2,53706 Kč | 12 685,30 Kč |
| 7 500 | 2,49624 Kč | 18 721,80 Kč |
| 12 500 | 2,45104 Kč | 30 638,00 Kč |
| 17 500 | 2,42462 Kč | 42 430,85 Kč |
| 25 000 | 2,39921 Kč | 59 980,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











