Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123
SOD 123

1N4148W-E3-08

DigiKey Part Number
1N4148W-E3-08TR-ND - Tape & Reel (TR)
1N4148W-E3-08CT-ND - Cut Tape (CT)
1N4148W-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-E3-08
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-7-FDiodes Incorporated2 6561N4148W-FDICT-ND3,55000 KčDirect
BAV16W-7-FDiodes Incorporated722BAV16W-FDICT-ND4,80000 KčDirect
1N4148W-13-FDiodes Incorporated58 8221N4148W-13FDICT-ND3,75000 KčUpgrade
1N4148WDiotec Semiconductor40 2554878-1N4148WCT-ND2,50000 KčSimilar
1N4148W_R1_00001Panjit International Inc.27 3053757-1N4148W_R1_00001CT-ND2,29000 KčSimilar
In-Stock: 2 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
104,94300 Kč49,43 Kč
1003,10750 Kč310,75 Kč
5002,30536 Kč1 152,68 Kč
1 0002,04572 Kč2 045,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71523 Kč5 145,69 Kč
6 0001,54852 Kč9 291,12 Kč
9 0001,46348 Kč13 171,32 Kč
15 0001,36788 Kč20 518,20 Kč
21 0001,31124 Kč27 536,04 Kč
30 0001,25618 Kč37 685,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč