
1N4148W-13-F | |
|---|---|
DigiKey Part Number | 1N4148W-13FDITR-ND - Tape & Reel (TR) 1N4148W-13FDICT-ND - Cut Tape (CT) 1N4148W-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-13-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-13-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W_R1_00001 | Panjit International Inc. | 27 305 | 3757-1N4148W_R1_00001CT-ND | 0,09000 Kč | Similar |
| CDSW4448-G | Comchip Technology | 35 397 | 641-2069-1-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38270 Kč | 138,27 Kč |
| 500 | 1,00398 Kč | 501,99 Kč |
| 1 000 | 0,88052 Kč | 880,52 Kč |
| 2 000 | 0,77635 Kč | 1 552,70 Kč |
| 5 000 | 0,66308 Kč | 3 315,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59282 Kč | 5 928,20 Kč |
| 20 000 | 0,53364 Kč | 10 672,80 Kč |
| 30 000 | 0,50346 Kč | 15 103,80 Kč |
| 50 000 | 0,46952 Kč | 23 476,00 Kč |
| 70 000 | 0,44941 Kč | 31 458,70 Kč |
| 100 000 | 0,42985 Kč | 42 985,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










