Diode 75 V 150mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123F
BZT52B5V1-AQ

1N4148W

DigiKey Part Number
4878-1N4148WTR-ND - Tape & Reel (TR)
4878-1N4148WCT-ND - Cut Tape (CT)
4878-1N4148WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W
Description
DIODE STANDARD 75V 150MA SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N4148W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WDComponents12 0005245-1N4148WCT-ND2,10000 KčParametric Equivalent
1N4148WANBON SEMICONDUCTOR (INT'L) LIMITED90 3774530-1N4148WCT-ND2,10000 KčParametric Equivalent
In-Stock: 75 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,55400 Kč15,54 Kč
1000,95750 Kč95,75 Kč
5000,68958 Kč344,79 Kč
1 0000,60222 Kč602,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49037 Kč1 471,11 Kč
6 0000,43371 Kč2 602,26 Kč
9 0000,40477 Kč3 642,93 Kč
15 0000,37218 Kč5 582,70 Kč
21 0000,35286 Kč7 410,06 Kč
30 0000,33405 Kč10 021,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč