


M20-9990645 | |
|---|---|
DigiKey Part Number | 952-2269-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990645 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990645 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68001-106HLF | Amphenol CS (FCI) | 12 114 | 609-3272-ND | 12,72000 Kč | Similar |
| 68001-206HLF | Amphenol CS (FCI) | 4 046 | 609-3403-ND | 12,72000 Kč | Similar |
| 77311-102-06LF | Amphenol CS (FCI) | 1 792 | 609-77311-102-06LF-ND | 10,01000 Kč | Similar |
| 77311-818-06LF | Amphenol CS (FCI) | 1 938 | 609-5128-ND | 9,38000 Kč | Similar |
| HTSW-106-07-G-S | Samtec Inc. | 2 764 | SAM10539-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,02600 Kč | 50,26 Kč |
| 100 | 4,26290 Kč | 426,29 Kč |
| 500 | 3,80362 Kč | 1 901,81 Kč |
| 1 000 | 3,62177 Kč | 3 621,77 Kč |
| 5 000 | 3,23269 Kč | 16 163,45 Kč |
| 10 000 | 3,07838 Kč | 30 783,80 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |













