


M20-9990345 | |
|---|---|
DigiKey Part Number | 952-2263-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990345 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990345 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-102-03LF | Amphenol CS (FCI) | 9 992 | 609-6399-ND | 5,01000 Kč | Similar |
| 77311-802-03LF | Amphenol CS (FCI) | 805 | 609-77311-802-03LF-ND | 5,84000 Kč | Similar |
| 77311-818-03LF | Amphenol CS (FCI) | 2 377 | 609-5125-ND | 5,42000 Kč | Similar |
| MTLW-103-08-T-S-350 | Samtec Inc. | 0 | MTLW-103-08-T-S-350-ND | 8,97000 Kč | Similar |
| MTLW-103-22-G-S-275 | Samtec Inc. | 0 | MTLW-103-22-G-S-275-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 2,23990 Kč | 223,99 Kč |
| 500 | 1,99920 Kč | 999,60 Kč |
| 1 000 | 1,90369 Kč | 1 903,69 Kč |
| 5 000 | 1,69901 Kč | 8 495,05 Kč |
| 10 000 | 1,61789 Kč | 16 178,90 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

















