3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Harwin’s Company Overview

M20-7910342R

DigiKey Part Number
952-3196-2-ND - Tape & Reel (TR)
952-3196-1-ND - Cut Tape (CT)
952-3196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-7910342R
Description
CONN RCPT 3POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7910342R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.098" (2.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,58100 Kč155,81 Kč
10013,24550 Kč1 324,55 Kč
50011,82188 Kč5 910,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30011,05076 Kč14 365,99 Kč
2 60010,52331 Kč27 360,61 Kč
3 90010,22667 Kč39 884,01 Kč
6 5009,86480 Kč64 121,20 Kč
9 1009,63351 Kč87 664,94 Kč
13 0009,39431 Kč122 126,03 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč