


M20-9960345 | |
|---|---|
DigiKey Part Number | 952-2245-ND |
Manufacturer | |
Manufacturer Product Number | M20-9960345 |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9960345 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-103HLF | Amphenol CS (FCI) | 2 509 | 609-5632-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 3,05100 Kč | 305,10 Kč |
| 500 | 2,72218 Kč | 1 361,09 Kč |
| 1 000 | 2,59220 Kč | 2 592,20 Kč |
| 5 000 | 2,31356 Kč | 11 567,80 Kč |
| 10 000 | 2,20311 Kč | 22 031,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











