Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8900305

DigiKey Part Number
952-3264-ND
Manufacturer
Manufacturer Product Number
M20-8900305
Description
CONN HEADER SMD R/A 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8900305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Insulation Height
0.136" (3.46mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-103-04-L-SHSamtec Inc.1 469TSM-103-04-L-SH-ND0,49000 KčSimilar
TSM-103-04-L-SH-LC-P-TRSamtec Inc.342612-TSM-103-04-L-SH-LC-P-TRCT-ND1,50000 KčSimilar
TSM-103-04-T-SHSamtec Inc.441TSM-103-04-T-SH-ND0,39000 KčSimilar
TSM-103-04-T-SH-P-TRSamtec Inc.0TSM-103-04-T-SH-P-TR-ND0,52184 KčSimilar
In-Stock: 4 651
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,71400 Kč87,14 Kč
1007,41020 Kč741,02 Kč
5006,61354 Kč3 306,77 Kč
1 0006,29772 Kč6 297,72 Kč
5 0005,62146 Kč28 107,30 Kč
10 0005,35323 Kč53 532,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč