


M20-9750346 | |
|---|---|
DigiKey Part Number | M20-9750346-ND |
Manufacturer | |
Manufacturer Product Number | M20-9750346 |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9750346 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-103HLF | Amphenol CS (FCI) | 2 509 | 609-5632-ND | 8,61000 Kč | Similar |
| 77315-118-03LF | Amphenol CS (FCI) | 159 | 609-77315-118-03LF-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,97298 Kč | 986,49 Kč |
| 1 000 | 1,87848 Kč | 1 878,48 Kč |
| 5 000 | 1,67661 Kč | 8 383,05 Kč |
| 10 000 | 1,59652 Kč | 15 965,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |
















