


M20-9990245 | |
|---|---|
DigiKey Part Number | 952-2261-ND |
Manufacturer | |
Manufacturer Product Number | M20-9990245 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9990245 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-138-02LF | Amphenol CS (FCI) | 17 712 | 77311-138-02LF-ND | 0,54000 Kč | Similar |
| 77311-418-02LF | Amphenol CS (FCI) | 4 610 | 609-6403-ND | 0,10000 Kč | Similar |
| 77311-801-02LF | Amphenol CS (FCI) | 1 938 | 609-5689-ND | 0,32000 Kč | Similar |
| 77311-802-02LF | Amphenol CS (FCI) | 16 201 | 77311-802-02LF-ND | 0,20000 Kč | Similar |
| 77311-818-02LF | Amphenol CS (FCI) | 6 220 | 609-4938-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,64960 Kč | 824,80 Kč |
| 1 000 | 1,57065 Kč | 1 570,65 Kč |
| 5 000 | 1,40187 Kč | 7 009,35 Kč |
| 10 000 | 1,33491 Kč | 13 349,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |
















