Similar
Similar
Similar





M20-7820246 | |
|---|---|
DigiKey Part Number | 952-1776-ND |
Manufacturer | |
Manufacturer Product Number | M20-7820246 |
Description | CONN RCPT 2POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7820246 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC021LFBN-RC | Sullins Connector Solutions | 0 | NPPC021LFBN-RC-ND | 0,21474 Kč | Similar |
| PPPC021LFBN-RC | Sullins Connector Solutions | 35 350 | S7035-ND | 0,22000 Kč | Similar |
| PPTC021LFBN-RC | Sullins Connector Solutions | 24 998 | S7000-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 104 | 11,87798 Kč | 1 235,31 Kč |
| 520 | 10,60075 Kč | 5 512,39 Kč |
| 1 040 | 10,09459 Kč | 10 498,37 Kč |
| 5 096 | 9,02382 Kč | 45 985,39 Kč |
| 10 088 | 8,59963 Kč | 86 753,07 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

















