


M20-9960245 | |
|---|---|
DigiKey Part Number | 952-2244-ND |
Manufacturer | |
Manufacturer Product Number | M20-9960245 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9960245 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-10-002-20-001000 | Mill-Max Manufacturing Corp. | 89 | 800-10-002-20-001000-ND | 333,03000 Kč | Similar |
| 829-22-002-20-002101 | Mill-Max Manufacturing Corp. | 3 005 | 829-22-002-20-002101-ND | 118,43000 Kč | Similar |
| MTSW-102-09-G-S-229-RA | Samtec Inc. | 0 | MTSW-102-09-G-S-229-RA-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 2,03050 Kč | 203,05 Kč |
| 500 | 1,81212 Kč | 906,06 Kč |
| 1 000 | 1,72520 Kč | 1 725,20 Kč |
| 5 000 | 1,53983 Kč | 7 699,15 Kč |
| 10 000 | 1,46627 Kč | 14 662,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |







